-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 3025, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5127
|
Newark | Cap, 100Uf, 16V, Mlcc, 3025, Capacitance:100Μf, Voltage(Dc):16V, Capacitor Case/Package:3025 [7563 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:C Series, Product Length:7.5Mm, Qualification:- Rohs Compliant: Yes |Tdk C7563X7S1C107M280LE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 608 |
|
$4.6100 / $6.8100 | Buy Now |
DISTI #
93T4968
|
Newark | Mlcc,3025,x7S,16V,100Μf,2.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C7563X7S1C107M280LE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174337-1-ND
|
DigiKey | CAP CER 100UF 16V X7S 3025 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$3.8625 / $6.9500 | Buy Now |
DISTI #
C7563X7S1C107M280L
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 3025 [7563 Metric] - Tape and Reel (Alt: C7563X7S1C107M280L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8600 / $5.3400 | Buy Now |
DISTI #
29AJ5127
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 16 V, ± 20%, X7S, 3025 [7563 Metric] - Product that comes on tape, but is not reeled (Alt: 29AJ5127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 582 Partner Stock |
|
$4.5400 / $6.2800 | Buy Now |
DISTI #
810-C7563X7S1C107MLE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 3025 16V 100uF X7S 20% T: 2.8mm RoHS: Compliant | 34 |
|
$3.7800 / $6.8100 | Buy Now |
DISTI #
V36:1790_06583183
|
Arrow Electronics | Cap Ceramic 100uF 16V X7S 20% Pad SMD 3025 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2403 | Americas - 1000 |
|
$3.7720 / $3.8510 | Buy Now |
DISTI #
V72:2272_06583183
|
Arrow Electronics | Cap Ceramic 100uF 16V X7S 20% Pad SMD 3025 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2409 Container: Cut Strips | Americas - 214 |
|
$3.8900 / $5.8390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
DISTI #
79029216
|
Verical | Cap Ceramic 100uF 16V X7S 20% Pad SMD 3025 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 1000 |
|
$3.7720 / $3.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C7563X7S1C107M280LE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C7563X7S1C107M280LE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 100uF, Surface Mount, 3025, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |