Part Details for C791U103MZVDBA7317 by KEMET Corporation
Overview of C791U103MZVDBA7317 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C791U103MZVDBA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2624
|
Newark | Suppression Cap, 0.01Uf, Class X1/ Y2 Rohs Compliant: Yes |Kemet C791U103MZVDBA7317 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 698 |
|
$0.6670 / $1.8200 | Buy Now |
DISTI #
67AK2154
|
Newark | Suppression Cap, 0.01Uf, Class X1/Y2, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C791U103MZVDBA7317 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8620 / $0.9360 | Buy Now |
DISTI #
399-C791U103MZVDBA7317CT-ND
|
DigiKey | CAP CER 10NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4413 In Stock |
|
$0.5731 / $1.2400 | Buy Now |
DISTI #
80-C791U103MZVDB7317
|
Mouser Electronics | Safety Capacitors 440 VAC 0.01 uF Y5V 20% LS=10mm RoHS: Compliant | 7128 |
|
$0.6050 / $1.6700 | Buy Now |
Part Details for C791U103MZVDBA7317
C791U103MZVDBA7317 CAD Models
C791U103MZVDBA7317 Part Data Attributes
|
C791U103MZVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C791U103MZVDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |