Part Details for CA0311S by Intersil Corporation
Overview of CA0311S by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CA0311S
CA0311S CAD Models
CA0311S Part Data Attributes
|
CA0311S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0311S
Intersil Corporation
CA0311S
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TO-5 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | TO-5,8PIN,DIL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CA0311S
This table gives cross-reference parts and alternative options found for CA0311S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0311S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | CA0311S vs LM111L |
LM211N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | CA0311S vs LM211N |
LM311HB | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, MBCY8, METAL CAN, TO-99, 8 PIN | AMD | CA0311S vs LM311HB |
NJM311M-(TE3) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | CA0311S vs NJM311M-(TE3) |
5962-9062702GX | Comparator, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Micross Components | CA0311S vs 5962-9062702GX |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | CA0311S vs M38510/10304BHC |
LM211JG | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | CA0311S vs LM211JG |
NJM311E(TE1) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, MINI, PLASTIC, EMP-8 | New Japan Radio Co Ltd | CA0311S vs NJM311E(TE1) |
JM38510/10304BHA | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10, CERAMIC, DFP-10 | Rochester Electronics LLC | CA0311S vs JM38510/10304BHA |
LM311-MWC | Differential Comparator With Strobes 0-WAFERSALE -40 to 85 | Texas Instruments | CA0311S vs LM311-MWC |