Part Details for CA3016P13IR by Cvilux Corporation
Overview of CA3016P13IR by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA3016P13IR
CA3016P13IR CAD Models
CA3016P13IR Part Data Attributes
|
CA3016P13IR
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3016P13IR
Cvilux Corporation
Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Length | 0.885 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for CA3016P13IR
This table gives cross-reference parts and alternative options found for CA3016P13IR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3016P13IR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3016P13I0 | Board Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle, | Cvilux Corporation | CA3016P13IR vs CA3016P13I0 |
STL32-45STU | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | CA3016P13IR vs STL32-45STU |
850-10-045-40-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | CA3016P13IR vs 850-10-045-40-001101 |
PH5S15-230TEB1.9/1.2-U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | CA3016P13IR vs PH5S15-230TEB1.9/1.2-U |
PH5S10-230TEB1.9/1.2-U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | CA3016P13IR vs PH5S10-230TEB1.9/1.2-U |
830-80-045-20-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | CA3016P13IR vs 830-80-045-20-001101 |
161-3-045-0-F-LS0 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | CA3016P13IR vs 161-3-045-0-F-LS0 |
850-10-045-40-251101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | CA3016P13IR vs 850-10-045-40-251101 |
830-10-045-20-001101 | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | CA3016P13IR vs 830-10-045-20-001101 |
STL32-45SGU | Board Connector, 45 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | CA3016P13IR vs STL32-45SGU |