Part Details for CA3282AS2 by Fairchild Semiconductor Corporation
Overview of CA3282AS2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CA3282AS2
CA3282AS2 CAD Models
CA3282AS2 Part Data Attributes
|
CA3282AS2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CA3282AS2
Fairchild Semiconductor Corporation
SIPO Based Peripheral Driver, 1A, BIMOS, PSFM15, GULLWING, PLASTIC, SIP-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; ZENER CLAMP | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-G15 | |
Number of Functions | 8 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs |
Alternate Parts for CA3282AS2
This table gives cross-reference parts and alternative options found for CA3282AS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3282AS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3282AS1 | SIPO Based Peripheral Driver, 1A, BIMOS, PZFM15, PLASTIC, MO-048AB, SIP-15 | Fairchild Semiconductor Corporation | CA3282AS2 vs CA3282AS1 |