Part Details for CAR-112DE by Good Sky Electric Co Ltd
Overview of CAR-112DE by Good Sky Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR-112DE
CAR-112DE CAD Models
CAR-112DE Part Data Attributes:
|
CAR-112DE
Good Sky Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CAR-112DE
Good Sky Electric Co Ltd
Electromechanical Relay, SPDT, 19.2VDC (Coil), 40A (Contact), 60VDC (Contact), Random, DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOOD SKY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 18 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 23.1 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 19.2 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 480W@60VDC | |
Contact (DC) Max Rating R Load | 40A@60VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 7 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 23.1mm x 18mm x 19.5mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |