Part Details for CAR060314KOHMS0.1%25PPM by Riedon
Overview of CAR060314KOHMS0.1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060314KOHMS0.1%25PPM
CAR060314KOHMS0.1%25PPM CAD Models
CAR060314KOHMS0.1%25PPM Part Data Attributes:
|
CAR060314KOHMS0.1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060314KOHMS0.1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CAR060314KOHMS0.1%25PPM
This table gives cross-reference parts and alternative options found for CAR060314KOHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060314KOHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E1402BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 14000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | CAR060314KOHMS0.1%25PPM vs RV0603E1402BG |
AR03APC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060314KOHMS0.1%25PPM vs AR03APC3Y1402N |
UPTF0603-16W-E-1402AT-1K | Fixed Resistor, Thin Film, 0.063W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CAR060314KOHMS0.1%25PPM vs UPTF0603-16W-E-1402AT-1K |
AR03BPC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060314KOHMS0.1%25PPM vs AR03BPC3Y1402N |
AS73F1JT1402B | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR060314KOHMS0.1%25PPM vs AS73F1JT1402B |
SF06U1402BTLQ | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060314KOHMS0.1%25PPM vs SF06U1402BTLQ |
TC0325A1402E4E | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060314KOHMS0.1%25PPM vs TC0325A1402E4E |
WF06U1402AALQ | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060314KOHMS0.1%25PPM vs WF06U1402AALQ |
AR03ATRC3Y1402N | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060314KOHMS0.1%25PPM vs AR03ATRC3Y1402N |
RN73F1J1402A | Fixed Resistor, Thin Film, 0.0625W, 14000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR060314KOHMS0.1%25PPM vs RN73F1J1402A |