Part Details for CAR060366.5KOHMS0.5%50PPMHP by Riedon
Overview of CAR060366.5KOHMS0.5%50PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060366.5KOHMS0.5%50PPMHP
CAR060366.5KOHMS0.5%50PPMHP CAD Models
CAR060366.5KOHMS0.5%50PPMHP Part Data Attributes:
|
CAR060366.5KOHMS0.5%50PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060366.5KOHMS0.5%50PPMHP
Riedon
Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CAR060366.5KOHMS0.5%50PPMHP
This table gives cross-reference parts and alternative options found for CAR060366.5KOHMS0.5%50PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060366.5KOHMS0.5%50PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350D6652RCE | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CAR060366.5KOHMS0.5%50PPMHP vs TP0350D6652RCE |
BLU0603-6652-DT50W | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR060366.5KOHMS0.5%50PPMHP vs BLU0603-6652-DT50W |
RBS06DTS6652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CAR060366.5KOHMS0.5%50PPMHP vs RBS06DTS6652 |
SF06Q6652DTLA | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060366.5KOHMS0.5%50PPMHP vs SF06Q6652DTLA |
RTX036652DETP | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CAR060366.5KOHMS0.5%50PPMHP vs RTX036652DETP |
BLU0603ER-6652-DB50 | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CAR060366.5KOHMS0.5%50PPMHP vs BLU0603ER-6652-DB50 |
RBP06DTS6652 | Fixed Resistor, Thin Film, 0.125W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAR060366.5KOHMS0.5%50PPMHP vs RBP06DTS6652 |
RN73R1JTTP6652D50 | Fixed Resistor, Metal Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR060366.5KOHMS0.5%50PPMHP vs RN73R1JTTP6652D50 |
WF06Q6652DTLQ | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060366.5KOHMS0.5%50PPMHP vs WF06Q6652DTLQ |
239044466653L | Fixed Resistor, Thin Film, 0.1W, 66500ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CAR060366.5KOHMS0.5%50PPMHP vs 239044466653L |