Part Details for CAR06F1694CT by Cal-Chip Electronics
Overview of CAR06F1694CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR06F1694CT
CAR06F1694CT CAD Models
CAR06F1694CT Part Data Attributes:
|
CAR06F1694CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR06F1694CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CAR06F1694CT
This table gives cross-reference parts and alternative options found for CAR06F1694CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR06F1694CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF--1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CAR06F1694CT vs CR-03FLF--1M69 |
RK73H1JLTDD1694F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06F1694CT vs RK73H1JLTDD1694F |
MR06W1694FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR06F1694CT vs MR06W1694FTL |
RK73H1JLBK1694F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CAR06F1694CT vs RK73H1JLBK1694F |
RMCF0603FB1M69 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAR06F1694CT vs RMCF0603FB1M69 |
RMF06FT1694 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CAR06F1694CT vs RMF06FT1694 |
RK73H1JRTBK1694F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1690000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CAR06F1694CT vs RK73H1JRTBK1694F |