Part Details for CAR120626.7KOHMS0.1%5PPMHP by Riedon
Overview of CAR120626.7KOHMS0.1%5PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120626.7KOHMS0.1%5PPMHP
CAR120626.7KOHMS0.1%5PPMHP CAD Models
CAR120626.7KOHMS0.1%5PPMHP Part Data Attributes
|
CAR120626.7KOHMS0.1%5PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120626.7KOHMS0.1%5PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CAR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CAR120626.7KOHMS0.1%5PPMHP
This table gives cross-reference parts and alternative options found for CAR120626.7KOHMS0.1%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120626.7KOHMS0.1%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Z2672BTLQ | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR120626.7KOHMS0.1%5PPMHP vs WF12Z2672BTLQ |
RP73A2B26K7BTD | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120626.7KOHMS0.1%5PPMHP vs RP73A2B26K7BTD |
RP73A2B26K7ATDF | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120626.7KOHMS0.1%5PPMHP vs RP73A2B26K7ATDF |
RP73A2B26K7ATG | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120626.7KOHMS0.1%5PPMHP vs RP73A2B26K7ATG |
RN73H2BTTD2672B05 | Fixed Resistor, Metal Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR120626.7KOHMS0.1%5PPMHP vs RN73H2BTTD2672B05 |
RT1206BRA1026K7L | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAR120626.7KOHMS0.1%5PPMHP vs RT1206BRA1026K7L |
WF12Z2672ATLQ | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CAR120626.7KOHMS0.1%5PPMHP vs WF12Z2672ATLQ |
CRT1206-AV-2672ELF | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAR120626.7KOHMS0.1%5PPMHP vs CRT1206-AV-2672ELF |
RN73H2BTTD2672A05 | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAR120626.7KOHMS0.1%5PPMHP vs RN73H2BTTD2672A05 |
RP73A2B26K7BTDG | Fixed Resistor, Thin Film, 0.25W, 26700ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | CAR120626.7KOHMS0.1%5PPMHP vs RP73A2B26K7BTDG |