Part Details for CAR25121.02MOHMS1%25PPM by Riedon
Overview of CAR25121.02MOHMS1%25PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR25121.02MOHMS1%25PPM
CAR25121.02MOHMS1%25PPM CAD Models
CAR25121.02MOHMS1%25PPM Part Data Attributes
|
CAR25121.02MOHMS1%25PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR25121.02MOHMS1%25PPM
Riedon
Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CAR25121.02MOHMS1%25PPM
This table gives cross-reference parts and alternative options found for CAR25121.02MOHMS1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR25121.02MOHMS1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3AB1024F | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | CAR25121.02MOHMS1%25PPM vs RN73F3AB1024F |
RN73F3A1024F | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | CAR25121.02MOHMS1%25PPM vs RN73F3A1024F |
RT2512F102425PPM | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | CAR25121.02MOHMS1%25PPM vs RT2512F102425PPM |
RN25F1024CT1-25 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | CAR25121.02MOHMS1%25PPM vs RN25F1024CT1-25 |
AR25121M02+-1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CAR25121.02MOHMS1%25PPM vs AR25121M02+-1%TCR25 |