Part Details for CAT24C01VP2E-T3 by onsemi
Overview of CAT24C01VP2E-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C01VP2E-T3
CAT24C01VP2E-T3 CAD Models
CAT24C01VP2E-T3 Part Data Attributes
|
CAT24C01VP2E-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C01VP2E-T3
onsemi
128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C01VP2E-T3
This table gives cross-reference parts and alternative options found for CAT24C01VP2E-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01VP2E-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C01VP2E-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | CAT24C01VP2E-T3 vs CAT24C01VP2E-GT3 |
CAT24C01VP2I-T3 | 128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C01VP2E-T3 vs CAT24C01VP2I-T3 |
CAT24C01VP2I-T3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | CAT24C01VP2E-T3 vs CAT24C01VP2I-T3 |
CAT24C01VP2IT3 | 128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | onsemi | CAT24C01VP2E-T3 vs CAT24C01VP2IT3 |
CAT24C01VP2I-GT3 | EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Catalyst Semiconductor | CAT24C01VP2E-T3 vs CAT24C01VP2I-GT3 |
CAT24C01VP2I-GT3 | 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 | Rochester Electronics LLC | CAT24C01VP2E-T3 vs CAT24C01VP2I-GT3 |