Part Details for CAT24C08HU4I-GT3 by onsemi
Overview of CAT24C08HU4I-GT3 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C08HU4I-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9449
|
Newark | Eeprom, 8Kbit, 400Khz, I2C, Ufdfn-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Ufdfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24C08HU4I-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1506 |
|
$0.3140 / $0.4060 | Buy Now |
DISTI #
52T7605
|
Newark | 8-Kb I2C Serial Eeprom Memory/ Reel |Onsemi CAT24C08HU4I-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2900 | Buy Now |
DISTI #
CAT24C08HU4I-GT3OSCT-ND
|
DigiKey | IC EEPROM 8KBIT I2C 400KHZ 8UDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7268 In Stock |
|
$0.3013 / $0.4600 | Buy Now |
DISTI #
CAT24C08HU4I-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C08HU4I-GT3) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
CAT24C08HU4I-GT3
|
Avnet Americas | EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C08HU4I-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1739 | Buy Now |
DISTI #
863-CAT24C08HU4I-GT3
|
Mouser Electronics | EEPROM 8KB I2C SER EEPROM RoHS: Compliant | 25607 |
|
$0.2120 / $0.3400 | Buy Now |
|
Future Electronics | CAT24C08 Series 8 Kb (1 K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 1399 |
|
RFQ | ||
|
Quest Components | 1119 |
|
$0.3600 / $0.9000 | Buy Now | |
DISTI #
CAT24C08HU4I-GT3
|
TME | IC: EEPROM memory, 8kbEEPROM, I2C, 1024x8bit, 1.7÷5.5V, 400kHz Min Qty: 1 | 0 |
|
$0.4190 / $0.8210 | RFQ |
Part Details for CAT24C08HU4I-GT3
CAT24C08HU4I-GT3 CAD Models
CAT24C08HU4I-GT3 Part Data Attributes:
|
CAT24C08HU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C08HU4I-GT3
onsemi
EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C08HU4I-GT3
This table gives cross-reference parts and alternative options found for CAT24C08HU4I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08HU4I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | CAT24C08HU4I-GT3 vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | CAT24C08HU4I-GT3 vs BR24S128F-W |
24AA64X-I/STG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT24C08HU4I-GT3 vs 24AA64X-I/STG |
M24128-BWMN3G/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | CAT24C08HU4I-GT3 vs M24128-BWMN3G/C |
S-25A080B0A-J8T2U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 5 X 6 MM, 1.75 MM HEIGHT, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | CAT24C08HU4I-GT3 vs S-25A080B0A-J8T2U3 |
S-24C128CH-T8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | CAT24C08HU4I-GT3 vs S-24C128CH-T8T2U3 |
BR24C16-DW6TP | EEPROM, 16KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAT24C08HU4I-GT3 vs BR24C16-DW6TP |
CAV24C256WE-GT3 | EEPROM Serial 256-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | CAT24C08HU4I-GT3 vs CAV24C256WE-GT3 |
S-25A640B0A-K8T2U3 | IC EEPROM 64K SPI 6.5MHZ 8TMSOP | ABLIC Inc. | CAT24C08HU4I-GT3 vs S-25A640B0A-K8T2U3 |
24AA64T-I/MCG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | CAT24C08HU4I-GT3 vs 24AA64T-I/MCG |