Part Details for CAT28F001HA-90TT by Catalyst Semiconductor
Overview of CAT28F001HA-90TT by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F001HA-90TT
CAT28F001HA-90TT CAD Models
CAT28F001HA-90TT Part Data Attributes:
|
CAT28F001HA-90TT
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28F001HA-90TT
Catalyst Semiconductor
Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,112K | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F001HA-90TT
This table gives cross-reference parts and alternative options found for CAT28F001HA-90TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F001HA-90TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010B-90C5DDE4 | 128KX8 FLASH 12V PROM, 90ns, PDSO32 | Texas Instruments | CAT28F001HA-90TT vs TMS28F010B-90C5DDE4 |
M28F101-90N1 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | CAT28F001HA-90TT vs M28F101-90N1 |
CAT28F001T-90TE7 | IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM | onsemi | CAT28F001HA-90TT vs CAT28F001T-90TE7 |
MX28F1000PTC-90-C3 | Flash, 128KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | Macronix International Co Ltd | CAT28F001HA-90TT vs MX28F1000PTC-90-C3 |
AM28F010-90EIB | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | AMD | CAT28F001HA-90TT vs AM28F010-90EIB |
AM28F010-95C3ECB | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | CAT28F001HA-90TT vs AM28F010-95C3ECB |
IS28F010-90TI | Flash, 128KX8, 90ns, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | CAT28F001HA-90TT vs IS28F010-90TI |
TMS28F010B-90C4DDQ | 128KX8 FLASH 12V PROM, 90ns, PDSO32, TSOP-32 | Texas Instruments | CAT28F001HA-90TT vs TMS28F010B-90C4DDQ |
CAT28F010HRA-90 | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | Catalyst Semiconductor | CAT28F001HA-90TT vs CAT28F010HRA-90 |
CAT28F010HI90 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | onsemi | CAT28F001HA-90TT vs CAT28F010HI90 |