Part Details for CAT5119SBI-10-T by Catalyst Semiconductor
Overview of CAT5119SBI-10-T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5119SBI-10-T
CAT5119SBI-10-T CAD Models
CAT5119SBI-10-T Part Data Attributes
|
CAT5119SBI-10-T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT5119SBI-10-T
Catalyst Semiconductor
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.25 mm |
Alternate Parts for CAT5119SBI-10-T
This table gives cross-reference parts and alternative options found for CAT5119SBI-10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5119SBI-10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5119SBI-10-T | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SC-70, 6 PIN | onsemi | CAT5119SBI-10-T vs CAT5119SBI-10-T |
CAT5119SDI-10-T10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5119SBI-10-T vs CAT5119SDI-10-T10 |
CAT5119SDI-10-GT3 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MS-203, SC-70, 6 PIN | Catalyst Semiconductor | CAT5119SBI-10-T vs CAT5119SDI-10-GT3 |
CAT5119SBI-10-T10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SC-70, 6 PIN | onsemi | CAT5119SBI-10-T vs CAT5119SBI-10-T10 |
CAT5119SDI-10-GT10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | onsemi | CAT5119SBI-10-T vs CAT5119SDI-10-GT10 |
CAT5119SBI-10-T10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5119SBI-10-T vs CAT5119SBI-10-T10 |
CAT5119SDI-10-GT10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Catalyst Semiconductor | CAT5119SBI-10-T vs CAT5119SDI-10-GT10 |
CAT5119SDI-10-T | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SC-70, 6 PIN | onsemi | CAT5119SBI-10-T vs CAT5119SDI-10-T |
CAT5119SDI-10-GT3 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MS-203, SC-70, 6 PIN | onsemi | CAT5119SBI-10-T vs CAT5119SDI-10-GT3 |