Part Details for CAT5401J-00-TE13 by onsemi
Overview of CAT5401J-00-TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5401J-00-TE13
CAT5401J-00-TE13 CAD Models
CAT5401J-00-TE13 Part Data Attributes:
|
CAT5401J-00-TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5401J-00-TE13
onsemi
QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for CAT5401J-00-TE13
This table gives cross-reference parts and alternative options found for CAT5401J-00-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5401J-00-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5401JI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, SOIC-24 | Catalyst Semiconductor | CAT5401J-00-TE13 vs CAT5401JI-00 |
CAT5401WI-00 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | CAT5401J-00-TE13 vs CAT5401WI-00 |
CAT5401JI-00 | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, SOIC-24 | onsemi | CAT5401J-00-TE13 vs CAT5401JI-00 |
CAT5401WI-00-T1 | Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 100 kΩ, SOIC-24, 300 mils, 1000-REEL | onsemi | CAT5401J-00-TE13 vs CAT5401WI-00-T1 |
CAT5401WI-00 | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24, Digital Potentiometer | onsemi | CAT5401J-00-TE13 vs CAT5401WI-00 |
CAT5401W-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Catalyst Semiconductor | CAT5401J-00-TE13 vs CAT5401W-00-TE13 |
CAT5401WI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, LEAD AND HALOGEN FREE, SOIC-24 | Catalyst Semiconductor | CAT5401J-00-TE13 vs CAT5401WI-00-TE13 |
CAT5401JI-00-TE13 | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Catalyst Semiconductor | CAT5401J-00-TE13 vs CAT5401JI-00-TE13 |