Part Details for CAT93C66SA-TE13 by onsemi
Overview of CAT93C66SA-TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66SA-TE13
CAT93C66SA-TE13 CAD Models
CAT93C66SA-TE13 Part Data Attributes
|
CAT93C66SA-TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66SA-TE13
onsemi
256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93C66SA-TE13
This table gives cross-reference parts and alternative options found for CAT93C66SA-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66SA-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA66C-/SN | MICROWIRE BUS SERIAL EEPROM | Microchip Technology Inc | CAT93C66SA-TE13 vs 93AA66C-/SN |
CAT93C66S | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Rochester Electronics LLC | CAT93C66SA-TE13 vs CAT93C66S |
CAT93C66VIT3 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66SA-TE13 vs CAT93C66VIT3 |
CAT93C66VE-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | CAT93C66SA-TE13 vs CAT93C66VE-TE13 |
CAT93C66VE-T2 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT93C66SA-TE13 vs CAT93C66VE-T2 |
CAT93C66S-REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C66SA-TE13 vs CAT93C66S-REVE |
CAT93C66S | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | onsemi | CAT93C66SA-TE13 vs CAT93C66S |
CAT93C66SI-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C66SA-TE13 vs CAT93C66SI-TE13REVE |
CAT93C66VE-T2 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT93C66SA-TE13 vs CAT93C66VE-T2 |
CAT93C66SI-2.5TE13 | IC 512 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8, Programmable ROM | onsemi | CAT93C66SA-TE13 vs CAT93C66SI-2.5TE13 |