Part Details for CAT93C66XI by Catalyst Semiconductor
Overview of CAT93C66XI by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66XI
CAT93C66XI CAD Models
CAT93C66XI Part Data Attributes
|
CAT93C66XI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66XI
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C66XI
This table gives cross-reference parts and alternative options found for CAT93C66XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66KE | EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66KE |
CAT93C66XA-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66XA-TE13REVE |
CAT93C66XI-TE13REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66XI-TE13REVE |
CAT93C66AK-2.5TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66AK-2.5TE13 |
CAT93C66AKI-2.5TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | CAT93C66XI vs CAT93C66AKI-2.5TE7 |
CAT93C66KA | EEPROM, 256X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66KA |
CAT93C66AK-2.5TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | CAT93C66XI vs CAT93C66AK-2.5TE7 |
CAT93C66X-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66X-TE13 |
CAT93C66XA-REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT93C66XI vs CAT93C66XA-REVE |
CAT93C66KE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 | onsemi | CAT93C66XI vs CAT93C66KE |