Part Details for CAT9554AHV4I-GT2 by onsemi
Overview of CAT9554AHV4I-GT2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT9554AHV4I-GT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0099
|
Newark | Each |Onsemi CAT9554AHV4I-GT2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.7100 | Buy Now |
|
Rochester Electronics | CAT9554 - 8-Bit I2C and Smbus I/O Port with Interrupt ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13007 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for CAT9554AHV4I-GT2
CAT9554AHV4I-GT2 CAD Models
CAT9554AHV4I-GT2 Part Data Attributes
|
CAT9554AHV4I-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9554AHV4I-GT2
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 8-Bit, with Active Low Interrupt, TQFN16, 4x4, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 510AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CAT9554AHV4I-GT2
This table gives cross-reference parts and alternative options found for CAT9554AHV4I-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9554AHV4I-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9554AHV4I | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16 | Catalyst Semiconductor | CAT9554AHV4I-GT2 vs CAT9554AHV4I |
CAT9554AHV4I-T2 | 8 I/O, PIA-GENERAL PURPOSE, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16 | onsemi | CAT9554AHV4I-GT2 vs CAT9554AHV4I-T2 |