CB96302V12Y
Cvilux Corporation
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,

Overview of CB96302V12Y by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CB96302V12Y by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB96302V12Y by Cvilux Corporation

CB96302V12Y
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.535 inch
Body Length
1.52 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
7.845 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.189 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
0.294 N
Want to compare parts?
  1. CB96302V12Y
    Cvilux Corporation
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
    VS

Alternate Parts for CB96302V12Y

This table gives cross-reference parts and alternative options found for CB96302V12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB96302V12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9330S-P12-03-80 Board Connector ECS CB96302V12Y vs 9330S-P12-03-80
9330S-P12-03-85 Board Connector ECS CB96302V12Y vs 9330S-P12-03-85
ESQ-115-23-S-D Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CB96302V12Y vs ESQ-115-23-S-D
9330S-P12-03-90 Board Connector ECS CB96302V12Y vs 9330S-P12-03-90
ESQ-115-23-G-D Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CB96302V12Y vs ESQ-115-23-G-D
Part Number Description Manufacturer Compare
95239-415 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi CB96302V12Y vs 95239-415
95239-615 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions CB96302V12Y vs 95239-615
71958-515J Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi CB96302V12Y vs 71958-515J
89891-615 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi CB96302V12Y vs 89891-615
1-147327-5 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE's AMP CB96302V12Y vs 1-147327-5
87699-415 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions CB96302V12Y vs 87699-415
78509-015 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions CB96302V12Y vs 78509-015
ESW-115-49-S-D Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CB96302V12Y vs ESW-115-49-S-D
CB96302V100 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Cvilux Corporation CB96302V12Y vs CB96302V100
93696-715 Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions CB96302V12Y vs 93696-715

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB96302V12Y by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB96302V12Y by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CB96302V12Y would you like to use for your alert(s)?
  • Please alert me when CB96302V12Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB96302V12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB96302V12Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB96302V12Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB96302V12Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB96302V12Y by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: