Datasheets
CBD17W2M3S60TS/AA by: Amphenol Positronic

D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40,

Part Details for CBD17W2M3S60TS/AA by Amphenol Positronic

Overview of CBD17W2M3S60TS/AA by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for CBD17W2M3S60TS/AA

Part # Distributor Description Stock Price Buy
DISTI # 276-CBD17W2M3S60TSAA
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 17W2M PCB STR S6 GF SS RoHS: Compliant 0
  • 1 $25.5400
  • 10 $22.3700
  • 25 $21.4000
  • 50 $20.7100
  • 100 $20.0200
  • 250 $18.9200
$18.9200 / $25.5400 Order Now
DISTI # POSCBD17W2M3S60TS/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBD17W2M3S60TS/AA
Interstate Connecting Components   0
Buy Now

Part Details for CBD17W2M3S60TS/AA

CBD17W2M3S60TS/AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBD17W2M3S60TS/AA Part Data Attributes

CBD17W2M3S60TS/AA Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBD17W2M3S60TS/AA Amphenol Positronic D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.289 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S15P2
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Row Spacing 2.84 mm
Rated Current (Power) 80 A
Rated Current (Signal) 7.5 A
Reference Standard UL
Shell Material STAINLESS STEEL
Shell Size 3/B
Terminal Length 0.17 inch
Terminal Pitch 2.77 mm
Termination Type SOLDER
Total Number of Contacts 17
UL Flammability Code 94V-0

Alternate Parts for CBD17W2M3S60TS/AA

This table gives cross-reference parts and alternative options found for CBD17W2M3S60TS/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD17W2M3S60TS/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBD17W2M37S0TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M37S0TS/AA
CBD17W2M36S0TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M36S0TS/AA
CBD17W2M65S50TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M65S50TS/AA
CBD17W2M36S60TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M36S60TS/AA
CBD17W2M37S60TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M37S60TS/AA
CBD17W2M36S50TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M36S50TS/AA
CBD17W2M35S50TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M35S50TS/AA
CBD17W2M35S60TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M35S60TS/AA
CBD17W2M65S0TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M65S0TS/AA
CBD17W2M65S60TS/AA D Subminiature Connector, 17 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBD17W2M3S60TS/AA vs CBD17W2M65S60TS/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD17W2M3S60TS/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD17W2M3S60TS/AA by Amphenol Positronic

  • Please alert me when CBD17W2M3S60TS/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBD17W2M3S60TS/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD17W2M3S60TS/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBD17W2M3S60TS/AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD17W2M3S60TS/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD17W2M3S60TS/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: