Part Details for CBD21W1M2000S by Amphenol Positronic
Overview of CBD21W1M2000S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD21W1M2000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD21W1M2000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 21W1M SOD GF SS RoHS: Compliant | 0 |
|
$38.4800 / $47.7500 | Order Now |
DISTI #
POSCBD21W1M2000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD21W1M2000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4115992
|
Farnell | COMB D SUB, PLUG, DB-21W1, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 248 |
|
$43.1675 / $48.8428 | Buy Now |
Part Details for CBD21W1M2000S
CBD21W1M2000S CAD Models
CBD21W1M2000S Part Data Attributes:
|
CBD21W1M2000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD21W1M2000S
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Male, Crimp/Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD21W1M2000S
This table gives cross-reference parts and alternative options found for CBD21W1M2000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD21W1M2000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD21W1M770000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M770000 |
CBD21W1M350000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M350000 |
CBD21W1M30000 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M30000 |
CBD21W1M75000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M75000Z |
CBD21W1M85000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M85000Z |
CBD21W1M7000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M7000Z |
CBD21W1M5000Z | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M5000Z |
DBMN21H1PNK87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug | ITT Interconnect Solutions | CBD21W1M2000S vs DBMN21H1PNK87 |
DBMM-21W1PH | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD21W1M2000S vs DBMM-21W1PH |
CBD21W1M57000S | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal | Amphenol Positronic | CBD21W1M2000S vs CBD21W1M57000S |