Part Details for CBD24W7M200TS/AA by Amphenol Positronic
Overview of CBD24W7M200TS/AA by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD24W7M200TS/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD24W7M200TS/AA
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 24W7M SOD GF SS | 0 |
|
$44.2100 / $54.8600 | Order Now |
DISTI #
POSCBD24W7M200TS/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD24W7M200TS/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD24W7M200TS/AA
CBD24W7M200TS/AA CAD Models
CBD24W7M200TS/AA Part Data Attributes
|
CBD24W7M200TS/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7M200TS/AA
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S17P7 | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7M200TS/AA
This table gives cross-reference parts and alternative options found for CBD24W7M200TS/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7M200TS/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD24W7M36S60V50/AA | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M36S60V50/AA |
CBD24W7M3600ES/AA | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M3600ES/AA |
CBD24W7M20ANV30 | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M20ANV30 |
CBD24W7M20GV30 | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M20GV30 |
CBD24W7M35S0V5S/AA | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M35S0V5S/AA |
CBD24W7M35S50V5S | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M35S50V5S |
CBD24W7M20ANT20 | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M20ANT20 |
CBD24W7M35S0V50 | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M35S0V50 |
CBD24W7M37S50V5Z | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M37S50V5Z |
CBD24W7M300V5S | D Subminiature Connector, 24 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD24W7M200TS/AA vs CBD24W7M300V5S |