Part Details for CBD36W4F35000Z by Amphenol Positronic
Overview of CBD36W4F35000Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for CBD36W4F35000Z
CBD36W4F35000Z CAD Models
CBD36W4F35000Z Part Data Attributes:
|
CBD36W4F35000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD36W4F35000Z
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD36W4F35000Z
This table gives cross-reference parts and alternative options found for CBD36W4F35000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD36W4F35000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD36W4F7000Z | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F7000Z |
CBD36W4F570000 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F570000 |
CBD36W4F360000 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F360000 |
CBD36W4F85000S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F85000S |
CBD36W4F550000 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F550000 |
CBD36W4F7000X | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F7000X |
CBD36W4F70000 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F70000 |
DDM-36W4SB | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBD36W4F35000Z vs DDM-36W4SB |
CBD36W4F57000X | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F57000X |
CBD36W4F85000X | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD36W4F35000Z vs CBD36W4F85000X |