Part Details for CBM05YTAN310 by Viking Tech Corp
Overview of CBM05YTAN310 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM05YTAN310
CBM05YTAN310 CAD Models
CBM05YTAN310 Part Data Attributes
|
CBM05YTAN310
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CBM05YTAN310
Viking Tech Corp
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 300 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.25 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CBM05YTAN310
This table gives cross-reference parts and alternative options found for CBM05YTAN310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM05YTAN310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM05YTAN170 | Ferrite Chip, | Viking Tech Corp | CBM05YTAN310 vs CBM05YTAN170 |
CBM05YTAN260 | Ferrite Chip, | Viking Tech Corp | CBM05YTAN310 vs CBM05YTAN260 |
CBM05YTAN300 | Ferrite Chip, | Viking Tech Corp | CBM05YTAN310 vs CBM05YTAN300 |