Part Details for CBM11W1M3000Z by Amphenol Positronic
Overview of CBM11W1M3000Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM11W1M3000Z
CBM11W1M3000Z CAD Models
CBM11W1M3000Z Part Data Attributes:
|
CBM11W1M3000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM11W1M3000Z
Amphenol Positronic
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM11W1M3000Z
This table gives cross-reference parts and alternative options found for CBM11W1M3000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM11W1M3000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMMZ11V1PN-A101 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM11W1M3000Z vs DAMMZ11V1PN-A101 |
L77TWA11W1PHSVFMRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM11W1M3000Z vs L77TWA11W1PHSVFMRM6 |
CBC11W1M11-Z | D Subminiature Connector, 11 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | CBM11W1M3000Z vs CBC11W1M11-Z |
DAME11W1PNMBKFR163 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM11W1M3000Z vs DAME11W1PNMBKFR163 |
DCMM-11W1PH | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM11W1M3000Z vs DCMM-11W1PH |
L77TWA11W1PCSYRM84 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM11W1M3000Z vs L77TWA11W1PCSYRM84 |
DAM11W1PNMCK52 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM11W1M3000Z vs DAM11W1PNMCK52 |
DAM-11W1P-1AVN-A191-K87-146 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM11W1M3000Z vs DAM-11W1P-1AVN-A191-K87-146 |
DEMME-11W1PH | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM11W1M3000Z vs DEMME-11W1PH |
L717TWA11W1PHP2SV4RRM6 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM11W1M3000Z vs L717TWA11W1PHP2SV4RRM6 |