Part Details for CBM13W6M370000 by Amphenol Positronic
Overview of CBM13W6M370000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM13W6M370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ4768
|
Newark | Cbm13W6M370000 |Positronic CBM13W6M370000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3900 / $142.4800 | Buy Now |
DISTI #
276-CBM13W6M370000
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 13P Solder Tail Straight 13W6 Zinc Shell RoHS: Not Compliant | 0 |
|
$63.4700 / $88.0100 | Order Now |
DISTI #
POSCBM13W6M370000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBM13W6M370000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBM13W6M370000
CBM13W6M370000 CAD Models
CBM13W6M370000 Part Data Attributes:
|
CBM13W6M370000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM13W6M370000
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 6 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM13W6M370000
This table gives cross-reference parts and alternative options found for CBM13W6M370000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM13W6M370000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWC13W6PEP3SV3FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M370000 vs L717TWC13W6PEP3SV3FRM6 |
DBM-13W6P | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM13W6M370000 vs DBM-13W6P |
DDM-13W6PZTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM13W6M370000 vs DDM-13W6PZTI |
DCMV-13H6P-OL4-A191-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM13W6M370000 vs DCMV-13H6P-OL4-A191-K87 |
DCMY13W6PNMBFFR163 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM13W6M370000 vs DCMY13W6PNMBFFR163 |
L77TWC13W6PESV4RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M370000 vs L77TWC13W6PESV4RRM6 |
L717TWC13W6PMCSV4FRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M370000 vs L717TWC13W6PMCSV4FRM6 |
L77TWC13W6PHP2SVFMRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M370000 vs L77TWC13W6PHP2SVFMRM6 |
DCMT-13X6P-OL4-A191-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM13W6M370000 vs DCMT-13X6P-OL4-A191-K87 |
L177TWC13W6PHP2SV3RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM13W6M370000 vs L177TWC13W6PHP2SV3RRM6 |