Part Details for CBM5W1F85000S by Amphenol Positronic
Overview of CBM5W1F85000S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM5W1F85000S
CBM5W1F85000S CAD Models
CBM5W1F85000S Part Data Attributes
|
CBM5W1F85000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM5W1F85000S
Amphenol Positronic
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM5W1F85000S
This table gives cross-reference parts and alternative options found for CBM5W1F85000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM5W1F85000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWE5W1SCSYRM53 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W1F85000S vs L177TWE5W1SCSYRM53 |
DDMY-5W1SH | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM5W1F85000S vs DDMY-5W1SH |
DDMY-5W1SZ | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM5W1F85000S vs DDMY-5W1SZ |
DEMM-5W1SE | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM5W1F85000S vs DEMM-5W1SE |
L177TWE5W1SESVA514RM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W1F85000S vs L177TWE5W1SESVA514RM6 |
L177TWE5W1SHP2SV4FRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W1F85000S vs L177TWE5W1SHP2SV4FRM6 |
DEMO5WIS443 | D Subminiature Connector, 5 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBM5W1F85000S vs DEMO5WIS443 |
CBC5W1F12-0 | D Subminiature Connector, 5 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | CBM5W1F85000S vs CBC5W1F12-0 |
L77TWE5W1SP3SYRM54 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBM5W1F85000S vs L77TWE5W1SP3SYRM54 |
DDMY-5W1ST | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | CBM5W1F85000S vs DDMY-5W1ST |