Part Details for CBR4-L060LEADFREE by Central Semiconductor Corp
Overview of CBR4-L060LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR4-L060LEADFREE
CBR4-L060LEADFREE CAD Models
CBR4-L060LEADFREE Part Data Attributes:
|
CBR4-L060LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR4-L060LEADFREE
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for CBR4-L060LEADFREE
This table gives cross-reference parts and alternative options found for CBR4-L060LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR4-L060LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | CBR4-L060LEADFREE vs KBL06 |
CBR4F-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | Central Semiconductor Corp | CBR4-L060LEADFREE vs CBR4F-L060 |
KBL06/51-E4 | DIODE 4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE KBL, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | CBR4-L060LEADFREE vs KBL06/51-E4 |
KBL06-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | CBR4-L060LEADFREE vs KBL06-E4/51 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | CBR4-L060LEADFREE vs KBL06 |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | CBR4-L060LEADFREE vs RS405L |
RS405L | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | International Semiconductor Inc | CBR4-L060LEADFREE vs RS405L |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, KBL, 4 PIN | Gulfsemi | CBR4-L060LEADFREE vs KBL06 |
KBL06 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, | General Instrument Corp | CBR4-L060LEADFREE vs KBL06 |
CBR4-L060 | Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon | Central Semiconductor Corp | CBR4-L060LEADFREE vs CBR4-L060 |