Part Details for CBT3257D by NXP Semiconductors
Overview of CBT3257D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBT3257D
CBT3257D CAD Models
CBT3257D Part Data Attributes:
|
CBT3257D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBT3257D
NXP Semiconductors
IC QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Multiplexer/Demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CBT3257D
This table gives cross-reference parts and alternative options found for CBT3257D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBT3257D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3257AD | Multiplexer And Demux/Decoder | Nexperia | CBT3257D vs CBT3257AD |
CBT3257AD,118 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CBT3257D vs CBT3257AD,118 |
FST3257MX | Quad 2:1 Multiplexer/Demultiplexer Bus Switch, 2500-REEL | onsemi | CBT3257D vs FST3257MX |
CBT3257AD | IC 3257 SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBT3257D vs CBT3257AD |
FST3257MX_NL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257D vs FST3257MX_NL |
CBT3257D,112 | CBT3257D | NXP Semiconductors | CBT3257D vs CBT3257D,112 |
QS3257S1G | SOIC-16, Tube | Integrated Device Technology Inc | CBT3257D vs QS3257S1G |
FSTU3257M | Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CBT3257D vs FSTU3257M |
CBT3257AD,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CBT3257D vs CBT3257AD,112 |
CBT3257AD,118 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CBT3257D vs CBT3257AD,118 |