Part Details for CBTS3257DB,112 by NXP Semiconductors
Overview of CBTS3257DB,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTS3257DB,112
CBTS3257DB,112 CAD Models
CBTS3257DB,112 Part Data Attributes:
|
CBTS3257DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTS3257DB,112
NXP Semiconductors
CBTS3257DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CBTS3257DB,112
This table gives cross-reference parts and alternative options found for CBTS3257DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3257DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTS3257DB | IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBTS3257DB,112 vs CBTS3257DB |
CBT3257ADB,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SSOP1 16-Pin | Nexperia | CBTS3257DB,112 vs CBT3257ADB,112 |
CBT3257ADB | Multiplexer And Demux/Decoder | Nexperia | CBTS3257DB,112 vs CBT3257ADB |
CBT3257ADB,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | CBTS3257DB,112 vs CBT3257ADB,112 |