Part Details for CBTS3257DS by NXP Semiconductors
Overview of CBTS3257DS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBTS3257DS
CBTS3257DS CAD Models
CBTS3257DS Part Data Attributes:
|
CBTS3257DS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CBTS3257DS
NXP Semiconductors
IC CBT/FST/QS/5C/B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, SOT-519-1, QSOP-16, Multiplexer/Demultiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CBTS3257DS
This table gives cross-reference parts and alternative options found for CBTS3257DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBTS3257DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBT3257DS,112 | CBT3257DS | NXP Semiconductors | CBTS3257DS vs CBT3257DS,112 |
CBT3257ADS | Multiplexer And Demux/Decoder | Nexperia | CBTS3257DS vs CBT3257ADS |
FSTU3257QSCX_NL | Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | CBTS3257DS vs FSTU3257QSCX_NL |
CBT3257DS,118 | CBT3257DS | NXP Semiconductors | CBTS3257DS vs CBT3257DS,118 |
FSTU3257QSC | Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | CBTS3257DS vs FSTU3257QSC |
IDTQS3257QG8 | Multiplexer And Demux/Decoder, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Integrated Device Technology Inc | CBTS3257DS vs IDTQS3257QG8 |
CBT3257ADS,112 | CBT3257A - Quad 1-of-2 multiplexer/demultiplexer@en-us SSOP1 16-Pin | Nexperia | CBTS3257DS vs CBT3257ADS,112 |
FSTU3257QSCX | Multiplexer And Demux/Decoder, 3257 Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | CBTS3257DS vs FSTU3257QSCX |
FST3257QSCX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 2 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | CBTS3257DS vs FST3257QSCX |
CBT3257DS | IC QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | CBTS3257DS vs CBT3257DS |