Part Details for CBW201209U600T by Fenghua (HK) Electronics Ltd
Overview of CBW201209U600T by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CBW201209U600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60m 25% 60100MHz 0805 Ferrite Beads ROHS | 224000 |
|
$0.0043 / $0.0066 | Buy Now |
Part Details for CBW201209U600T
CBW201209U600T CAD Models
CBW201209U600T Part Data Attributes
|
CBW201209U600T
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CBW201209U600T
Fenghua (HK) Electronics Ltd
Ferrite Bead, 1 Function(s), 3A, EIA STD PACKAGE SIZE 2012, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | EIA STD PACKAGE SIZE 2012, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Width | 1.2 mm |
Alternate Parts for CBW201209U600T
This table gives cross-reference parts and alternative options found for CBW201209U600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBW201209U600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBM1V2012-101-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | CBW201209U600T vs MFBM1V2012-101-R |
BBUP00201209301Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | CBW201209U600T vs BBUP00201209301Y00 |
BBUP00201209301Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | CBW201209U600T vs BBUP00201209301Y00 |