Part Details for CC0402JRNPO8BN150W by YAGEO Corporation
Overview of CC0402JRNPO8BN150W by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0402JRNPO8BN150W
CC0402JRNPO8BN150W CAD Models
CC0402JRNPO8BN150W Part Data Attributes
|
CC0402JRNPO8BN150W
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402JRNPO8BN150W
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0pF, 25V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |