Part Details for CC0402KRNPO9BN150 by YAGEO Corporation
Overview of CC0402KRNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0402KRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0053
|
Newark | Capacitor, 15Pf, C0G/Np0, 0402 Rohs Compliant: Yes |Yageo CC0402KRNPO9BN150 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9860 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
69R7849
|
Newark | Capacitor, 15Pf, C0G/Np0, 50V, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRNPO9BN150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0070 | Buy Now |
DISTI #
76AK4336
|
Newark | Capacitor, 15Pf, C0G/Np0, 50V, 0402, Capacitance:15Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:1.02Mm Rohs Compliant: Yes |Yageo CC0402KRNPO9BN150 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
311-3780-1-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74196 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
CC0402KRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 6.3 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: CC0402KRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-CC402KRNPO9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 10% RoHS: Compliant | 13450 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V 15 Ohms 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0024 / $0.0030 | Buy Now |
DISTI #
CC0402KRNPO9BN150
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0040 | Buy Now |
DISTI #
CC0402KRNPO9BN150
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 6.3 V, � 10%, X7R, 0402 [1005 Metric] (Alt: CC0402KRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 15pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0024 / $0.0031 | RFQ |
Part Details for CC0402KRNPO9BN150
CC0402KRNPO9BN150 CAD Models
CC0402KRNPO9BN150 Part Data Attributes:
|
CC0402KRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0402KRNPO9BN150
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CC0402KRNPO9BN150
This table gives cross-reference parts and alternative options found for CC0402KRNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0402KRNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S150KG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402KRNPO9BN150 vs 500R07S150KG4Y |
500R07S150KV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CC0402KRNPO9BN150 vs 500R07S150KV4W |
500R07S150KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | CC0402KRNPO9BN150 vs 500R07S150KT4Y |
0402N150K500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CC0402KRNPO9BN150 vs 0402N150K500LT |
500R07S150KT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402KRNPO9BN150 vs 500R07S150KT4W |
CM05CG150K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CC0402KRNPO9BN150 vs CM05CG150K50AL |
CM05CG150K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC0402KRNPO9BN150 vs CM05CG150K50AT |
C0402HQN500-150KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0402KRNPO9BN150 vs C0402HQN500-150KGE |
500R07S150KG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CC0402KRNPO9BN150 vs 500R07S150KG4Y |
500R07S150KT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | CC0402KRNPO9BN150 vs 500R07S150KT4S |