Part Details for CC0603KRX7R0BB101 by YAGEO Corporation
Overview of CC0603KRX7R0BB101 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603KRX7R0BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1884
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6940 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
50AJ2704
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R0BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
65R8175
|
Newark | Mlcc- Capacitance 101 |Yageo CC0603KRX7R0BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
76AK4576
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603KRX7R0BB101 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
311-4048-1-ND
|
DigiKey | CAP CER 100PF 100V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50644 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
CC0603KRX7R0BB101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R0BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0064 / $0.0072 | Buy Now |
DISTI #
603-CC603KRX7R0BB101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X7R 0603 10% RoHS: Compliant | 796 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | TAPE & REEL, CUT TAPE, MouseREEL | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0074 | Buy Now |
DISTI #
CC0603KRX7R0BB101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0077 | Buy Now |
DISTI #
CC0603KRX7R0BB101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX7R0BB101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 624000 |
|
Buy Now |
Part Details for CC0603KRX7R0BB101
CC0603KRX7R0BB101 CAD Models
CC0603KRX7R0BB101 Part Data Attributes
|
CC0603KRX7R0BB101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX7R0BB101
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603KRX7R0BB101
This table gives cross-reference parts and alternative options found for CC0603KRX7R0BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603KRX7R0BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B101K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KRX7R0BB101 vs 0603B101K101NB |
B37931K1101K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CC0603KRX7R0BB101 vs B37931K1101K070 |
0603Y1000101KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R0BB101 vs 0603Y1000101KET |
885012206102 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CC0603KRX7R0BB101 vs 885012206102 |
0603Y1000101KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CC0603KRX7R0BB101 vs 0603Y1000101KET |
0603Y1000101KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R0BB101 vs 0603Y1000101KER |
0603Y1000101KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CC0603KRX7R0BB101 vs 0603Y1000101KEB |
0603B101K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KRX7R0BB101 vs 0603B101K101ST |
0603B101K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | CC0603KRX7R0BB101 vs 0603B101K101CT |
0603B101K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603KRX7R0BB101 vs 0603B101K101CR |