Part Details for CC1-J7UJ3A121MSEW by Fenghua (HK) Electronics Ltd
Overview of CC1-J7UJ3A121MSEW by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC1-J7UJ3A121MSEW
CC1-J7UJ3A121MSEW CAD Models
CC1-J7UJ3A121MSEW Part Data Attributes
|
CC1-J7UJ3A121MSEW
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CC1-J7UJ3A121MSEW
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Ceramic, 160V, 20% +Tol, 20% -Tol, UJ, -750ppm/Cel TC, 0.00012uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Temperature Characteristics Code | UJ | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm |