Part Details for CC1210KFX7R9BB106 by YAGEO Corporation
Overview of CC1210KFX7R9BB106 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KFX7R9BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9747
|
Newark | Capacitor, 10Uf, X7R, 1210 Rohs Compliant: Yes |Yageo CC1210KFX7R9BB106 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.3220 / $0.4910 | Buy Now |
DISTI #
13-CC1210KFX7R9BB106CT-ND
|
DigiKey | CAP 1210 50V 10 UF X7R Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1093 In Stock |
|
$0.1636 / $0.7000 | Buy Now |
DISTI #
603-C1210KFX7R9BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10% HI CV RoHS: Compliant | 0 |
|
$0.1570 / $0.7000 | Order Now |
|
Future Electronics | CC1210KFX7R9BB106 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
CC1210KFX7R9BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CC1210KFX7R9BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 40000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 10uF 50VDC ±10% X7R | 0 |
|
$0.3012 / $0.3464 | RFQ |
Part Details for CC1210KFX7R9BB106
CC1210KFX7R9BB106 CAD Models
CC1210KFX7R9BB106 Part Data Attributes
|
CC1210KFX7R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KFX7R9BB106
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KFX7R9BB106
This table gives cross-reference parts and alternative options found for CC1210KFX7R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KFX7R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MMJCU32MLB7106KPPDT1 |
FS32X106K500EGG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Prosperity Dielectrics Co Ltd | CC1210KFX7R9BB106 vs FS32X106K500EGG |
MCJCU32MLB7106KPPDTJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MCJCU32MLB7106KPPDTJ |
UMK325AB7106KM8P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs UMK325AB7106KM8P |
MBASU32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MBASU32MAB7106KPNA18 |
MBJCU32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MBJCU32MLB7106KPPDT8 |
MCASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MCASU32MAB7106KPNA01 |
MBASU32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MBASU32MAB7106KPNA01 |
MBJCU32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KFX7R9BB106 vs MBJCU32MLB7106KPPDT1 |