Part Details for CC8520RHAR by Texas Instruments
Overview of CC8520RHAR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC8520RHAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0119
|
Newark | Rf Transceiver, 2.4835Ghz, -40 To 85Degc Rohs Compliant: Yes |TEXAS INSTRUMENTS CC8520RHAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2200 / $6.7500 | Buy Now |
DISTI #
296-38904-1-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 / $6.5300 | Buy Now |
DISTI #
595-CC8520RHAR
|
Mouser Electronics | RF Transceiver PurePath Wireless 2.4 GHz RF SoC RoHS: Compliant | 0 |
|
$3.1000 / $6.1800 | Order Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Ameya Holding Limited | IC SOC W/RF 2.4GHZ LP 40VQFN | 99723 |
|
RFQ | |
DISTI #
C1S746202534555
|
Chip1Stop | Module 802.11 2.4835GHz 5000Kbps 40-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 53 |
|
$2.5300 | Buy Now |
Part Details for CC8520RHAR
CC8520RHAR CAD Models
CC8520RHAR Part Data Attributes
|
CC8520RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC8520RHAR
Texas Instruments
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Frequency range : 2400 MHz | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for CC8520RHAR
This table gives cross-reference parts and alternative options found for CC8520RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8520RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC8520RHAT | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 2 channels 40-VQFN -40 to 85 | Texas Instruments | CC8520RHAR vs CC8520RHAT |