Part Details for CCDVI-18DVIPD-A by Cypress Industries
Overview of CCDVI-18DVIPD-A by Cypress Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CCDVI-18DVIPD-A
CCDVI-18DVIPD-A CAD Models
CCDVI-18DVIPD-A Part Data Attributes
|
CCDVI-18DVIPD-A
Cypress Industries
Buy Now
Datasheet
|
Compare Parts:
CCDVI-18DVIPD-A
Cypress Industries
D Type Connector, 18;1 Contact(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Hole .115-.125, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYPRESS INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.492 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.444 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 18;1 | |
Withdrawl Force-Min | 9.7856 N |