Part Details for CCDVI-24DVISDD-C-2 by Cypress Industries
Overview of CCDVI-24DVISDD-C-2 by Cypress Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDVI-24DVISDD-C-2
CCDVI-24DVISDD-C-2 CAD Models
CCDVI-24DVISDD-C-2 Part Data Attributes
|
CCDVI-24DVISDD-C-2
Cypress Industries
Buy Now
Datasheet
|
Compare Parts:
CCDVI-24DVISDD-C-2
Cypress Industries
D Type Connector, 24;1 Contact(s), Female, 0.075 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYPRESS INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.39 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for CCDVI-24DVISDD-C-2
This table gives cross-reference parts and alternative options found for CCDVI-24DVISDD-C-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDVI-24DVISDD-C-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDVI-24DVISDC-C-2 | D Type Connector, 24;1 Contact(s), Female, 0.075 inch Pitch, Solder Lug Terminal, #4-40, Plug | Cypress Industries | CCDVI-24DVISDD-C-2 vs CCDVI-24DVISDC-C-2 |
CCDVI-24DVISDD-C-1 | D Type Connector, 24;1 Contact(s), Female, 0.075 inch Pitch, Solder Lug Terminal, #4-40, Plug | Cypress Industries | CCDVI-24DVISDD-C-2 vs CCDVI-24DVISDD-C-1 |