Part Details for CCF02499RFKR36 by Vishay Intertechnologies
Overview of CCF02499RFKR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF02499RFKR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF02499RFKR36
|
Avnet Americas | Res Metal Film 499Ohm 1% 2W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: CCF02499RFKR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.5873 / $1.6636 | Buy Now |
Part Details for CCF02499RFKR36
CCF02499RFKR36 CAD Models
CCF02499RFKR36 Part Data Attributes
|
CCF02499RFKR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF02499RFKR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 65 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 26.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 10.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for CCF02499RFKR36
This table gives cross-reference parts and alternative options found for CCF02499RFKR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF02499RFKR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF02499RFKE36 | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 499 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | CCF02499RFKR36 vs CCF02499RFKE36 |
CPF2499R00FKB14 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKB14 |
CPF2499R00FKE36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKE36 |
CPF2499R00FKR36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKR36 |
CCF02499RFKE36 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CCF02499RFKE36 |
CPF2499R00FKEE6 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKEE6 |
CPF2499R00FKRE6 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKRE6 |
CPF2499R00FKE14 | Fixed Resistor, Metal Film, 2W, 499ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CCF02499RFKR36 vs CPF2499R00FKE14 |