Part Details for CCL-SM1-FREQ5-F-4-2-F-R by Transko Electronics Inc
Overview of CCL-SM1-FREQ5-F-4-2-F-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCL-SM1-FREQ5-F-4-2-F-R
CCL-SM1-FREQ5-F-4-2-F-R CAD Models
CCL-SM1-FREQ5-F-4-2-F-R Part Data Attributes:
|
CCL-SM1-FREQ5-F-4-2-F-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-SM1-FREQ5-F-4-2-F-R
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 9MHz Min, 13.499MHz Max, ROHS COMPLIANT,SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT,SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 13.499 MHz | |
Operating Frequency-Min | 9 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |