Part Details for CCL-SM3-32.999MHZ-D-3-2-F-J by Transko Electronics Inc
Overview of CCL-SM3-32.999MHZ-D-3-2-F-J by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CCL-SM3-32.999MHZ-D-3-2-F-J
CCL-SM3-32.999MHZ-D-3-2-F-J CAD Models
CCL-SM3-32.999MHZ-D-3-2-F-J Part Data Attributes
|
CCL-SM3-32.999MHZ-D-3-2-F-J
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-SM3-32.999MHZ-D-3-2-F-J
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 32.999MHz Nom, HC-49/US, SMD, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | HC-49/US, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.5XB5.0XH5.0 (mm)/L0.453XB0.197XH0.197 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |