Part Details for CCL-SM4-29.999MHZ-C-3-1-F-R by Transko Electronics Inc
Overview of CCL-SM4-29.999MHZ-C-3-1-F-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Part Details for CCL-SM4-29.999MHZ-C-3-1-F-R
CCL-SM4-29.999MHZ-C-3-1-F-R CAD Models
CCL-SM4-29.999MHZ-C-3-1-F-R Part Data Attributes
|
CCL-SM4-29.999MHZ-C-3-1-F-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCL-SM4-29.999MHZ-C-3-1-F-R
Transko Electronics Inc
Parallel - Fundamental Quartz Crystal, 29.999MHz Nom, ROHS COMPLIANT,SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT,SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |