Part Details for CCL1500TR-RECU by Central Semiconductor Corp
Overview of CCL1500TR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCL1500TR-RECU
CCL1500TR-RECU CAD Models
CCL1500TR-RECU Part Data Attributes
|
CCL1500TR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CCL1500TR-RECU
Central Semiconductor Corp
Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.5 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CCL1500TR-RECU
This table gives cross-reference parts and alternative options found for CCL1500TR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL1500TR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J506 | Current Regulator Diode, 1.1V V(L), Silicon, ROHS COMPLIANT, PLASTIC, TO-92, 2 PIN | Linear Integrated Systems | CCL1500TR-RECU vs J506 |
CRJ120 | Current Regulator Diode, 1.2mA I(S), 1.45V V(L), Silicon, TO-92, TO-92, 2 PIN | International Semiconductor Inc | CCL1500TR-RECU vs CRJ120 |
CCL1500TR | Current Regulator Diode, 1.5mA I(S), 2V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | CCL1500TR-RECU vs CCL1500TR |
J506-TO-92 | Current Regulator Diode, 1.4mA I(S), 1.1V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | CCL1500TR-RECU vs J506-TO-92 |
J506 | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-92, PLASTIC PACKAGE-2 | Calogic Inc | CCL1500TR-RECU vs J506 |
J506L | Current Regulator Diode, 1.4mA I(S), 2.5V V(L), Silicon, TO-226AA, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Intertechnologies | CCL1500TR-RECU vs J506L |
J506L | DIODE 1.4 mA, SILICON, CURRENT REGULATOR DIODE, TO-226AA, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN, Current Regulator Diode | Vishay Siliconix | CCL1500TR-RECU vs J506L |