Part Details for CCT9402-5811F by SMK Corporation
Overview of CCT9402-5811F by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCT9402-5811F
CCT9402-5811F CAD Models
CCT9402-5811F Part Data Attributes:
|
CCT9402-5811F
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCT9402-5811F
SMK Corporation
Rectangular Power Connector, 2 Contact(s), Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CCT9402-5811F
This table gives cross-reference parts and alternative options found for CCT9402-5811F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCT9402-5811F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL0105-0100F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | CCT9402-5811F vs CCL0105-0100F |
177898-9 | POWER DBL LOCK PLUG 2P BLACK | TE Connectivity | CCT9402-5811F vs 177898-9 |
CCT9402-5801F | Rectangular Power Connector, 2 Contact(s), Male, Plug, | SMK Corporation | CCT9402-5811F vs CCT9402-5801F |