Part Details for CD1408-R1600 by Bourns Inc
Overview of CD1408-R1600 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD1408-R1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0523
|
Newark | Chip Diode /Tape & Reel - 7" Reel |Bourns CD1408-R1600 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0920 | Buy Now |
DISTI #
CD1408-R1600-ND
|
DigiKey | DIODE GEN PURP 600V 1A 1408 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0631 / $0.0783 | Buy Now |
DISTI #
CD1408-R1600
|
Avnet Americas | Diode Switching 600V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-R1600) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.0710 | Buy Now |
DISTI #
652-CD1408-R1600
|
Mouser Electronics | Rectifiers RECTIFIER DIODE SMD 600VOLT RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now |
DISTI #
73202168
|
RS | A 600V, 1A, 1408 packaged, Surface Mount Rectifier Diode | Bourns CD1408-R1600 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0660 / $0.0780 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0638 / $0.0795 | Buy Now |
DISTI #
CD1408-R1600
|
TTI | Rectifiers RECTIFIER DIODE SMD 600VOLT pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0750 | Buy Now |
DISTI #
CD1408-R1600
|
Avnet Abacus | Diode Switching 600V 1A 2-Pin Case 1408 T/R - Tape and Reel (Alt: CD1408-R1600) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0638 / $0.0795 | Buy Now |
Part Details for CD1408-R1600
CD1408-R1600 CAD Models
CD1408-R1600 Part Data Attributes
|
CD1408-R1600
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CD1408-R1600
Bourns Inc
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDFP-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CD1408-R1600
This table gives cross-reference parts and alternative options found for CD1408-R1600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD1408-R1600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1HLM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs ES1HLM2 |
HS1JLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs HS1JLWH |
EFM107B-HF-T | Rectifier Diode, | Rectron Semiconductor | CD1408-R1600 vs EFM107B-HF-T |
ES1JLRF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs ES1JLRF |
ES1JF_R2_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CD1408-R1600 vs ES1JF_R2_00001 |
SF18M-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | CD1408-R1600 vs SF18M-TP |
ES1JLHM2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs ES1JLHM2 |
ES1JLHR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs ES1JLHR3G |
G1JFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CD1408-R1600 vs G1JFF1 |
ES1JLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CD1408-R1600 vs ES1JLR3G |