Part Details for CD22M3494SQZ by Intersil Corporation
Overview of CD22M3494SQZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CD22M3494SQZ
CD22M3494SQZ CAD Models
CD22M3494SQZ Part Data Attributes
|
CD22M3494SQZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD22M3494SQZ
Intersil Corporation
16x8x1 BiMOS-E Crosspoint Switch; PLCC44; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Additional Feature | 16 X 8 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Off-state Isolation-Nom | 95 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 100 ns | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
Alternate Parts for CD22M3494SQZ
This table gives cross-reference parts and alternative options found for CD22M3494SQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD22M3494SQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD22M3494MQ96 | 16-CHANNEL, CROSS POINT SWITCH, PQCC44 | Intersil Corporation | CD22M3494SQZ vs CD22M3494MQ96 |
CD22M3494SQ | 16-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018-AC, LCC-44 | Rochester Electronics LLC | CD22M3494SQZ vs CD22M3494SQ |
CD22M3494MQ | 16-CHANNEL, CROSS POINT SWITCH, PQCC44, PLASTIC, MS-018-AC, LCC-44 | Rochester Electronics LLC | CD22M3494SQZ vs CD22M3494MQ |
CD22M3494MQZ96 | 16x8x1 BiMOS-E Crosspoint Switch; PLCC44; Temp Range: -40° to 85°C | Intersil Corporation | CD22M3494SQZ vs CD22M3494MQZ96 |