Part Details for CD4000BE98 by Intersil Corporation
Overview of CD4000BE98 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4000BE98
CD4000BE98 CAD Models
CD4000BE98 Part Data Attributes
|
CD4000BE98
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4000BE98
Intersil Corporation
CD4000BE98
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4000BE98
This table gives cross-reference parts and alternative options found for CD4000BE98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4000BE98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4000CN | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4000BE98 vs CD4000CN |
CD4000BE98 | Gate, CMOS, PDIP14 | Harris Semiconductor | CD4000BE98 vs CD4000BE98 |
HEF4000BP | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | NXP Semiconductors | CD4000BE98 vs HEF4000BP |
CD4000CN | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4000BE98 vs CD4000CN |
CD4000BE | CD4000BE | Intersil Corporation | CD4000BE98 vs CD4000BE |
HEF4000BPN | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4000BE98 vs HEF4000BPN |